Tekninen dokumentti
Tekniset tiedot
Merkki
BeldenNumber of Pairs
8
Cross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Braid
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-232, RS-422
Outer Diameter
12.16mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Shielded/Unshielded
Shielded
Series
8168
Core Strands
7/32 AWG
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
CE, cUL, UL 1581, UL 2493
Alkuperämaa
United States
Tuotetiedot
Belden RS-232/422 Computer Cable
The 8168 series is a low capacitance computer cable designed to work with RS-232/422
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
€ 1 410,00
€ 1 410,00 1 kela 30 metriä (ilman ALV)
€ 1 769,55
€ 1 769,55 1 kela 30 metriä (Sis ALV:n)
1
€ 1 410,00
€ 1 410,00 1 kela 30 metriä (ilman ALV)
€ 1 769,55
€ 1 769,55 1 kela 30 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BeldenNumber of Pairs
8
Cross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
Braid
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-232, RS-422
Outer Diameter
12.16mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Shielded/Unshielded
Shielded
Series
8168
Core Strands
7/32 AWG
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
CE, cUL, UL 1581, UL 2493
Alkuperämaa
United States
Tuotetiedot
Belden RS-232/422 Computer Cable
The 8168 series is a low capacitance computer cable designed to work with RS-232/422
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.