Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω

Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG58
Outer Diameter
4.95mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz
Length
100m
Sheath Colour
Black
Voltage Rating
4000 V dc
Conductor Strand Type
Stranded
Series
MRG5800
Maximum Operating Temperature
+85°C
Core Strands
19/33
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-40°C
Capacitance
101pF/m
Conductor Material
Tinned Copper
Size of Strands
33 AWG
Operating Temperature Range
-40 → +85 °C
Number of Strands
19
Distrelec Product Id
30155159
Country of Origin
Netherlands
€ 275.00
€ 275.00 1 Reel of 100 Metres (Exc. Vat)
€ 345.12
€ 345.12 1 Reel of 100 Metres (inc. VAT)
1
€ 275.00
€ 275.00 1 Reel of 100 Metres (Exc. Vat)
€ 345.12
€ 345.12 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG58
Outer Diameter
4.95mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz
Length
100m
Sheath Colour
Black
Voltage Rating
4000 V dc
Conductor Strand Type
Stranded
Series
MRG5800
Maximum Operating Temperature
+85°C
Core Strands
19/33
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-40°C
Capacitance
101pF/m
Conductor Material
Tinned Copper
Size of Strands
33 AWG
Operating Temperature Range
-40 → +85 °C
Number of Strands
19
Distrelec Product Id
30155159
Country of Origin
Netherlands