Belden Belden SY SY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Transparent PVC Sheath, 18 AWG

RS tilauskoodi: 379-126Tuotemerkki: BeldenValmistajan osanumero.: SYSB03.0050
brand-logo
Näytä kaikki Control Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Belden

Series

Belden SY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Transparent

American Wire Gauge

18 AWG

Outer Diameter

9.03mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Tuotetiedot

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 117,00

€ 117,00 1 kela 50 metriä (ilman ALV)

€ 146,84

€ 146,84 1 kela 50 metriä (Sis ALV:n)

Belden Belden SY SY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Transparent PVC Sheath, 18 AWG

€ 117,00

€ 117,00 1 kela 50 metriä (ilman ALV)

€ 146,84

€ 146,84 1 kela 50 metriä (Sis ALV:n)

Belden Belden SY SY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Transparent PVC Sheath, 18 AWG
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 117,00
10 - 24€ 112,00
25+€ 108,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Belden

Series

Belden SY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Transparent

American Wire Gauge

18 AWG

Outer Diameter

9.03mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Screen Type

Galvanised Steel

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Oil Resistant

No

Tuotetiedot

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Type SY

Saatat olla kiinnostunut