Tekninen dokumentti
Tekniset tiedot
Merkki
BergquistDimensions
100 x 100mm
Thickness
0.04in
Length
100mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2200SF
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+125°C
Hardness
Shore OO 70
Material Trade Name
Gap Pad 2200SF
Operating Temperature Range
-60 → +125 °C
Alkuperämaa
United States
Tuotetiedot
Gap Pad® 2200SF
Gap Pad® 2200SF is a thermally conductive, electrically isolating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stackup tolerances. Gap Pad® 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad® 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework. Typical applications include digital disk drives, proximity near electrical contacts (e.g. DC brush motors, connectors, relays) and fibre optics modules.
€ 37,60
€ 37,60 kpl (ilman ALV)
€ 47,19
€ 47,19 kpl (Sis ALV:n)
1
€ 37,60
€ 37,60 kpl (ilman ALV)
€ 47,19
€ 47,19 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BergquistDimensions
100 x 100mm
Thickness
0.04in
Length
100mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2200SF
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+125°C
Hardness
Shore OO 70
Material Trade Name
Gap Pad 2200SF
Operating Temperature Range
-60 → +125 °C
Alkuperämaa
United States
Tuotetiedot
Gap Pad® 2200SF
Gap Pad® 2200SF is a thermally conductive, electrically isolating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stackup tolerances. Gap Pad® 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad® 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework. Typical applications include digital disk drives, proximity near electrical contacts (e.g. DC brush motors, connectors, relays) and fibre optics modules.