Tekninen dokumentti
Tekniset tiedot
Merkki
BesseyType
Lever Clamp
Jaw Opening
250mm
Jaw Depth
120mm
Operating Tension
8.5kN
Weight
1.4kg
Alkuperämaa
Germany
Tuotetiedot
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
€ 98,00
€ 98,00 kpl (ilman ALV)
€ 122,99
€ 122,99 kpl (Sis ALV:n)
1
€ 98,00
€ 98,00 kpl (ilman ALV)
€ 122,99
€ 122,99 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BesseyType
Lever Clamp
Jaw Opening
250mm
Jaw Depth
120mm
Operating Tension
8.5kN
Weight
1.4kg
Alkuperämaa
Germany
Tuotetiedot
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.