100Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67
Tekninen dokumentti
Tekniset tiedot
Merkki
BI TechnologiesMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BI TechnologiesMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C