Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionSeries
1550
Model Number
BK1550
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
1 → 36V
Supply Voltage
230V ac
Output Current
0 → 3A
Power Rating
108W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Analogue
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Alkuperämaa
China
Tuotetiedot
B&K Precision Model 1550 Switching DC Bench Power Supply with USB Charger
B&K Precision Model 1550 is a compact 108W power supply delivering 1 - 36V and 0 - 3A from its main isolated output. A unique feature is the USB charging port located on the front panel, enabling the user to charge a cell phone or MP3 player. Clean power and quiet operation make the 1550 an appropriate choice in meeting the the constraints on available bench space in laboratories, workshops and schools. The rear panel design incorporates a security loop to secure the power supply to a workstation, so as to prevent unwanted removal.
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Supplied with
power cord, user manual
B&K Precision
€ 329,00
€ 329,00 kpl (ilman ALV)
€ 412,90
€ 412,90 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 329,00
€ 329,00 kpl (ilman ALV)
€ 412,90
€ 412,90 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionSeries
1550
Model Number
BK1550
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
1 → 36V
Supply Voltage
230V ac
Output Current
0 → 3A
Power Rating
108W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Analogue
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Alkuperämaa
China
Tuotetiedot
B&K Precision Model 1550 Switching DC Bench Power Supply with USB Charger
B&K Precision Model 1550 is a compact 108W power supply delivering 1 - 36V and 0 - 3A from its main isolated output. A unique feature is the USB charging port located on the front panel, enabling the user to charge a cell phone or MP3 player. Clean power and quiet operation make the 1550 an appropriate choice in meeting the the constraints on available bench space in laboratories, workshops and schools. The rear panel design incorporates a security loop to secure the power supply to a workstation, so as to prevent unwanted removal.
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Supplied with
power cord, user manual