Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionSeries
1902B
Model Number
BK1902B
Number of Outputs
1
Calibrated
UKAS
Output Voltage
1 → 60V
Supply Voltage
100 → 120 V ac @ 60 Hz, 220 → 240 V ac @ 50 Hz
Output Current
0 → 15A
Power Rating
900W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
B&K Precision Model 1902 High Power Switching DC Power Supply
Model 1902B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
€ 1 070,00
€ 1 070,00 kpl (ilman ALV)
€ 1 342,85
€ 1 342,85 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
€ 1 070,00
€ 1 070,00 kpl (ilman ALV)
€ 1 342,85
€ 1 342,85 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BK PrecisionSeries
1902B
Model Number
BK1902B
Number of Outputs
1
Calibrated
UKAS
Output Voltage
1 → 60V
Supply Voltage
100 → 120 V ac @ 60 Hz, 220 → 240 V ac @ 50 Hz
Output Current
0 → 15A
Power Rating
900W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
B&K Precision Model 1902 High Power Switching DC Power Supply
Model 1902B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Supplied with
Power cord, instruction manual, remote control connector