Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.5Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
0.5Hz
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
Height
114.3mm
Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz → 5 MHz
Input Impedance
10 kΩ
Length
266.7mm
Model Number
4012A
Output Amplitude
20V Pk-Pk
CMOS Output Level
4 → 14V Pk-Pk
Dimensions
266.7 x 311.15 x 114.3mm
Weight
1.8kg
Width
311.15mm
Digital Amplitude and Offset
Yes
TTL Output Level
0.8 → 2.4V
Country of Origin
Taiwan, Province Of China
€ 675.00
€ 675.00 Each (Exc. Vat)
€ 847.12
€ 847.12 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 675.00
€ 675.00 Each (Exc. Vat)
€ 847.12
€ 847.12 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency Range Sinewave
5MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Output Impedance
50Ω
Minimum Frequency Range Sinewave
0.5Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
5MHz
Minimum Frequency Range Triangle/Saw
0.5Hz
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
Height
114.3mm
Frequency Range Square Pulse and Arbitrary Waveform
0.5 Hz → 5 MHz
Input Impedance
10 kΩ
Length
266.7mm
Model Number
4012A
Output Amplitude
20V Pk-Pk
CMOS Output Level
4 → 14V Pk-Pk
Dimensions
266.7 x 311.15 x 114.3mm
Weight
1.8kg
Width
311.15mm
Digital Amplitude and Offset
Yes
TTL Output Level
0.8 → 2.4V
Country of Origin
Taiwan, Province Of China