Block Blue Steel Power Supply Case, IP23, 200 x 320 x 265mm

RS Stock No.: 779-0775Brand: BlockManufacturers Part No.: BGUK 10
brand-logo
View all in Power Supply Cases

Technical Document

Specifications

Brand

Block

External Dimensions

200 x 320 x 265mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP23

External Height

265 mm

External Length

200 mm

External Width

320 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables

Stock information temporarily unavailable.

€ 384.00

€ 384.00 Each (Exc. Vat)

€ 481.92

€ 481.92 Each (inc. VAT)

Block Blue Steel Power Supply Case, IP23, 200 x 320 x 265mm

€ 384.00

€ 384.00 Each (Exc. Vat)

€ 481.92

€ 481.92 Each (inc. VAT)

Block Blue Steel Power Supply Case, IP23, 200 x 320 x 265mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

External Dimensions

200 x 320 x 265mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP23

External Height

265 mm

External Length

200 mm

External Width

320 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables