Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel

RS tilauskoodi: 779-0731Tuotemerkki: BlockValmistajan osanumero.: CUL 500/0,85
brand-logo
Näytä kaikki Copper Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Block

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Core Strands

1/0.85 mm

Insulation material

PUR

Outer Diameter

0.85mm

Length

77m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Alkuperämaa

Germany

Tuotetiedot

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Saatat olla kiinnostunut

€ 25,80

€ 25,80 kpl (ilman ALV)

€ 32,38

€ 32,38 kpl (Sis ALV:n)

Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel

€ 25,80

€ 25,80 kpl (ilman ALV)

€ 32,38

€ 32,38 kpl (Sis ALV:n)

Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 4€ 25,80
5+€ 22,90
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Block

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Core Strands

1/0.85 mm

Insulation material

PUR

Outer Diameter

0.85mm

Length

77m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Alkuperämaa

Germany

Tuotetiedot

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Saatat olla kiinnostunut