Technical Document
Specifications
Brand
BlockType
Switch Mode
Output Voltage
24V dc
Output Current
500mA
Input Voltage
230V ac
Power Rating
12W
Electrical Phase
1
Width
36mm
Depth
90mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
78%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+40°C
Product details
12 to 60W Single Phase – PCT Series
Short and open circuit proof
Compact
High efficiency from 78-83%
Thermal overload cut-out
Overload/Voltage protection
Can be connected in parallel
Wide input voltage range
Standards
EN 60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity).
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BlockType
Switch Mode
Output Voltage
24V dc
Output Current
500mA
Input Voltage
230V ac
Power Rating
12W
Electrical Phase
1
Width
36mm
Depth
90mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
78%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+40°C
Product details
12 to 60W Single Phase – PCT Series
Short and open circuit proof
Compact
High efficiency from 78-83%
Thermal overload cut-out
Overload/Voltage protection
Can be connected in parallel
Wide input voltage range
Standards
EN 60950, EN 50081-1 (transmission of interference), EN 61000-6-1 (interference immunity).