Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 2.5A

RS Stock No.: 123-4314Brand: BlockManufacturers Part No.: PEL-0124-025-0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

PEL Neo

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

59mm

Depth

59mm

Height

89mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

22.8 to 26.4V

Special Features

DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage

Maximum Temperature

+55°C

Country of Origin

Germany

Product details

PEL Neo – Single Phase SMPS

The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.

Features and Benefits

• Input voltage range 85 V ac to 264 V ac
• Output rated voltage 24 V dc ± 2%
• Output rated current 1.3 A to 4 A
• Ambient temperature -25°C to 55°C
• Efficiency up to 88%
• Protection index IP20
• Panel installation on mounting rails
• Parallel connection option

Product Application Information

This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.

Approvals

UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd

Standards

Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3

Stock information temporarily unavailable.

€ 74.50

€ 74.50 Each (Exc. Vat)

€ 93.50

€ 93.50 Each (inc. VAT)

Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 2.5A

€ 74.50

€ 74.50 Each (Exc. Vat)

€ 93.50

€ 93.50 Each (inc. VAT)

Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 74.50
5+€ 71.00

Technical Document

Specifications

Brand

Block

Series

PEL Neo

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

59mm

Depth

59mm

Height

89mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

88.0%

Ripple And Noise

100mV

Output Voltage Adjustment Range

22.8 to 26.4V

Special Features

DC OK Signalling via LEDs, Panel Installation on Mounting Rails, Push-In Terminals, Stabilised & Adjustable Output Voltage

Maximum Temperature

+55°C

Country of Origin

Germany

Product details

PEL Neo – Single Phase SMPS

The single phase switched mode power supply (SMPS) from Block is highly efficient and has a stabilised and adjustable output voltage. Equipped with a wide input range of 85 V ac to 264 V ac. All models have push in terminals so they can be connected quickly. DC OK signalling via LEDs indicate the status of the output and enables visual evaluation of the process.

Features and Benefits

• Input voltage range 85 V ac to 264 V ac
• Output rated voltage 24 V dc ± 2%
• Output rated current 1.3 A to 4 A
• Ambient temperature -25°C to 55°C
• Efficiency up to 88%
• Protection index IP20
• Panel installation on mounting rails
• Parallel connection option

Product Application Information

This primary SMPS has a core task of voltage and current supply. It has a flat step profile optimised for installation in control panels in the building automation industry.

Approvals

UL/CSA60950 recognised (E213214), UL508 listed (E219022), Germanischer Loyd

Standards

Primary SMPS to UL60950, UL508
Safety: EN61558-2-16, EN60950-1
EMC: EN61204-3