Block 160VA DIN Rail Transformer, 380V ac, 400V ac, 420V ac Primary, 230V ac Secondary

RS Stock No.: 158-7457Brand: BlockManufacturers Part No.: STS160/4/23
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

380V ac, 400V ac, 420V ac

Secondary Voltage Rating

230V ac

Power Rating

160VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

96mm

Width

94mm

Depth

105mm

Dimensions

96 x 94 x 105mm

Maximum Temperature

+40°C

Weight

2.9kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Stock information temporarily unavailable.

€ 81.50

€ 81.50 Each (Exc. Vat)

€ 102.28

€ 102.28 Each (inc. VAT)

Block 160VA DIN Rail Transformer, 380V ac, 400V ac, 420V ac Primary, 230V ac Secondary

€ 81.50

€ 81.50 Each (Exc. Vat)

€ 102.28

€ 102.28 Each (inc. VAT)

Block 160VA DIN Rail Transformer, 380V ac, 400V ac, 420V ac Primary, 230V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 81.50
25+€ 78.00

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

380V ac, 400V ac, 420V ac

Secondary Voltage Rating

230V ac

Power Rating

160VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

96mm

Width

94mm

Depth

105mm

Dimensions

96 x 94 x 105mm

Maximum Temperature

+40°C

Weight

2.9kg

Country of Origin

Germany

Product details

Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022