Technical Document
Specifications
Brand
BM PolycoGlove Size
9, Large
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Yellow
Glove Coating
PVC
Number of Gloves
2
EN388 Abrasion
2
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Touchstone
Country of Origin
Pakistan
Product details
Touchstone™ Reusable Gloves
These Touchstone™ gloves from Polyco are produced in 100% Kevlar® aramid fibre for its inherent strength in providing resistance to cuts, abrasion or slashes; plus the fibre offers heat retardant properties making these gloves extremely versatile and practical for environments that require burn protection in addition to cut and abrasion resistance.
Features & Benefits
Gloves are soft and seamless making them extremely comfortable for the wearer, even for prolonged periods of use
Durable material with good tear resistance for enhanced mechanical protection
Ambidextrous – can be worn on either hand extending the life of the gloves
Close fitting design for extra dexterity
Machine washable
Typical Applications
Glazing and glass manufacturing
Can and bottle handling
Cables and couplings
Steel handling
Press works
Standards
EN388 134X, EN407 X1XXX
€ 11.40
€ 11.40 1 Pair (Exc. Vat)
€ 14.31
€ 14.31 1 Pair (inc. VAT)
1
€ 11.40
€ 11.40 1 Pair (Exc. Vat)
€ 14.31
€ 14.31 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | € 11.40 |
7 - 14 | € 10.90 |
15 - 39 | € 10.20 |
40+ | € 9.70 |
Technical Document
Specifications
Brand
BM PolycoGlove Size
9, Large
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
Kevlar
Main Colour of Glove
Yellow
Glove Coating
PVC
Number of Gloves
2
EN388 Abrasion
2
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
Touchstone
Country of Origin
Pakistan
Product details
Touchstone™ Reusable Gloves
These Touchstone™ gloves from Polyco are produced in 100% Kevlar® aramid fibre for its inherent strength in providing resistance to cuts, abrasion or slashes; plus the fibre offers heat retardant properties making these gloves extremely versatile and practical for environments that require burn protection in addition to cut and abrasion resistance.
Features & Benefits
Gloves are soft and seamless making them extremely comfortable for the wearer, even for prolonged periods of use
Durable material with good tear resistance for enhanced mechanical protection
Ambidextrous – can be worn on either hand extending the life of the gloves
Close fitting design for extra dexterity
Machine washable
Typical Applications
Glazing and glass manufacturing
Can and bottle handling
Cables and couplings
Steel handling
Press works
Standards
EN388 134X, EN407 X1XXX