Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Over Spectacles
Attachment Type
Ear Piece
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Overlight
EN166 Lens Marking
2C-1.2 Crown 1 FT CE
Lens Material
Polycarbonate
Country of Origin
Taiwan, Province Of China
€ 8.40
€ 8.40 Each (Exc. Vat)
€ 10.54
€ 10.54 Each (inc. VAT)
1
€ 8.40
€ 8.40 Each (Exc. Vat)
€ 10.54
€ 10.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BolleLens Colour
Clear
UV Protection
No
Style Type
Over Spectacles
Attachment Type
Ear Piece
Scratch Resistant
Yes
EN166 Eye Protection
F, T
EN166 Frame Marking
Crown EN 166 FT CE
Series
Overlight
EN166 Lens Marking
2C-1.2 Crown 1 FT CE
Lens Material
Polycarbonate
Country of Origin
Taiwan, Province Of China