Bolle Safety BL30 Anti-Mist Safety Glasses, Smoke PC Lens

RS Stock No.: 255-4062Brand: Bolle SafetyManufacturers Part No.: PSSBL30-408
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

BL30

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China

Stock information temporarily unavailable.

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

Bolle Safety BL30 Anti-Mist Safety Glasses, Smoke PC Lens

€ 5.60

€ 5.60 Each (Exc. Vat)

€ 7.03

€ 7.03 Each (inc. VAT)

Bolle Safety BL30 Anti-Mist Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

BL30

Lens Material

PC

EN166 Lens Marking

1

Frame Material

PC

Country of Origin

China