Technical Document
Specifications
Brand
BöllhoffRivet Type
Blind
Rivet Diameter
6mm
Rivet Length
8.7mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
None
Thickness of Material Minimum
0.7mm
Thickness of Material Maximum
1.5mm
Colour
Silver
Finish
Plain
Country of Origin
Italy
Product details
Rivkle Rivet Tool and Rivets
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.
Examples of application:
To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors
€ 98.50
€ 98.50 1 Bag of 100 (Exc. Vat)
€ 123.62
€ 123.62 1 Bag of 100 (inc. VAT)
1
€ 98.50
€ 98.50 1 Bag of 100 (Exc. Vat)
€ 123.62
€ 123.62 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 98.50 |
5 - 9 | € 93.50 |
10 - 29 | € 85.50 |
30+ | € 80.00 |
Technical Document
Specifications
Brand
BöllhoffRivet Type
Blind
Rivet Diameter
6mm
Rivet Length
8.7mm
Fixing Hole Diameter
5mm
Rivet Body Material
Stainless Steel
Mandrel Material
None
Thickness of Material Minimum
0.7mm
Thickness of Material Maximum
1.5mm
Colour
Silver
Finish
Plain
Country of Origin
Italy
Product details
Rivkle Rivet Tool and Rivets
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.
Examples of application:
To build desk frames
Allows for full automation products in the automatic industry, in the production of car doors