Tekninen dokumentti
Tekniset tiedot
Merkki
BoplaBody Material
ABS
External Length
200 mm
External Height
75 mm
External Width
150 mm
External Dimensions
200 x 150 x 75mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Euromas
Weight
416g
Gasket Material
Polychloroprene
Distrelec Product Id
11029248
Alkuperämaa
Germany
Tuotetiedot
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
€ 56,00
€ 56,00 kpl (ilman ALV)
€ 70,28
€ 70,28 kpl (Sis ALV:n)
1
€ 56,00
€ 56,00 kpl (ilman ALV)
€ 70,28
€ 70,28 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BoplaBody Material
ABS
External Length
200 mm
External Height
75 mm
External Width
150 mm
External Dimensions
200 x 150 x 75mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Euromas
Weight
416g
Gasket Material
Polychloroprene
Distrelec Product Id
11029248
Alkuperämaa
Germany
Tuotetiedot
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.