Tekninen dokumentti
Tekniset tiedot
Merkki
BoplaBody Material
Polyamide
External Length
125 mm
External Height
57 mm
External Width
80 mm
External Dimensions
125 x 80 x 57mm
Range
Euromas
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
No
Series
Euromas Polymas
Number of Knockouts
4
Weight
227g
Gasket Material
Polychloroprene
Alkuperämaa
Romania
Tuotetiedot
Bopla Euromas Polymas Enclosures
Introducing a range of polyamide enclosures from Bopla. The Euromas Polymas range is an excellent choice to house electronic and electrical components, made of 30% glass bead-reinforced polyamide and presented in a silver grey colour similar to RAL 7035. These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
€ 47,80
€ 47,80 kpl (ilman ALV)
€ 59,99
€ 59,99 kpl (Sis ALV:n)
1
€ 47,80
€ 47,80 kpl (ilman ALV)
€ 59,99
€ 59,99 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BoplaBody Material
Polyamide
External Length
125 mm
External Height
57 mm
External Width
80 mm
External Dimensions
125 x 80 x 57mm
Range
Euromas
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
No
Series
Euromas Polymas
Number of Knockouts
4
Weight
227g
Gasket Material
Polychloroprene
Alkuperämaa
Romania
Tuotetiedot
Bopla Euromas Polymas Enclosures
Introducing a range of polyamide enclosures from Bopla. The Euromas Polymas range is an excellent choice to house electronic and electrical components, made of 30% glass bead-reinforced polyamide and presented in a silver grey colour similar to RAL 7035. These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.