Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure, Sloped Front, 150 x 181.2 x 68.2mm

RS Stock No.: 200-5519Brand: BoplaManufacturers Part No.: 92865150.MT6 ATPH 1865-0150
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

150 mm

External Width

181.2 mm

External Height

68.2 mm

External Dimensions

150 x 181.2 x 68.2mm

Sloped Front

Yes

Colour

Grey

Series

Alu-Topline

Country of Origin

Germany

Stock information temporarily unavailable.

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 97.26

€ 97.26 Each (inc. VAT)

Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure, Sloped Front, 150 x 181.2 x 68.2mm

€ 77.50

€ 77.50 Each (Exc. Vat)

€ 97.26

€ 97.26 Each (inc. VAT)

Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure, Sloped Front, 150 x 181.2 x 68.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

150 mm

External Width

181.2 mm

External Height

68.2 mm

External Dimensions

150 x 181.2 x 68.2mm

Sloped Front

Yes

Colour

Grey

Series

Alu-Topline

Country of Origin

Germany