Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 100 x 105 x 32mm

RS Stock No.: 829-5423Brand: BoplaManufacturers Part No.: 97115100.HMT1 Filotec F 1032-100 - SET
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

32 mm

External Width

105 mm

External Dimensions

100 x 105 x 32mm

Range

Filotec

IP Rating

IP40

Colour

Aluminum (Anodized)

Lid Colour

Aluminum (anodized)

Flanged

No

Shielded

No

Series

Filotec (Set)

Weight

171g

Country of Origin

Hungary

Product details

Bopla Filotec Aluminium Profile Enclosures (F 1032)

Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.

Why would you buy these enclosures?

The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.

Features & Benefits

• General Purpose Enclosures
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529

Model Options

Enclosures with membrane keypad area (1.5 mm)

• Model. F 1032-80; Dimensions: 80 x 105 x 32 mm = RS stock no: 829-5420
• Model. F 1032-100; Dimensions: 100 x 105 x 32 mm = RS stock no: 829-5423
• Model. F 1032-160; Dimensions: 160 x 105 x 32 mm = RS stock no: 829-5427
• Model. F 1032-220; Dimensions: 220 x 105 x 32 mm = RS stock no: 829-5436

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids

Does this product have FRI shielding?

• No, this product does not have FRI shielding

What is supplied?

• 2 enclosure half shells, 8 screws for mounting cover

Stock information temporarily unavailable.

€ 31.60

€ 31.60 Each (Exc. Vat)

€ 39.66

€ 39.66 Each (inc. VAT)

Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 100 x 105 x 32mm

€ 31.60

€ 31.60 Each (Exc. Vat)

€ 39.66

€ 39.66 Each (inc. VAT)

Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Aluminum (anodized) Lid, 100 x 105 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

100 mm

External Height

32 mm

External Width

105 mm

External Dimensions

100 x 105 x 32mm

Range

Filotec

IP Rating

IP40

Colour

Aluminum (Anodized)

Lid Colour

Aluminum (anodized)

Flanged

No

Shielded

No

Series

Filotec (Set)

Weight

171g

Country of Origin

Hungary

Product details

Bopla Filotec Aluminium Profile Enclosures (F 1032)

Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.

Why would you buy these enclosures?

The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.

Features & Benefits

• General Purpose Enclosures
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529

Model Options

Enclosures with membrane keypad area (1.5 mm)

• Model. F 1032-80; Dimensions: 80 x 105 x 32 mm = RS stock no: 829-5420
• Model. F 1032-100; Dimensions: 100 x 105 x 32 mm = RS stock no: 829-5423
• Model. F 1032-160; Dimensions: 160 x 105 x 32 mm = RS stock no: 829-5427
• Model. F 1032-220; Dimensions: 220 x 105 x 32 mm = RS stock no: 829-5436

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids

Does this product have FRI shielding?

• No, this product does not have FRI shielding

What is supplied?

• 2 enclosure half shells, 8 screws for mounting cover