Technical Document
Specifications
Brand
Bosch RexrothProcessor Type
Intel Core i5
Number of Cores
2
Clock Speed
2.6 GHz
Series
ctrlX IPC – PR43
IP Rating
IP20
Compatible Operating System
Windows 10 IoT LTSC 2019
Supply Voltage
24 V dc
Bus Type
2x Full Size mPCIe1x PCIe
Port Type
Ethernet, Serial, USB
Dimensions
312 x 83 x 197 mm
Number of Card Slots
2x Full Size mPCIe <BR/>1x PCIe
Maximum Power Consumption
70W
Graphic Output Onboard
Yes
Onboard Memory
8 Gb
Type of Memory Onboard
DDR3L
Hard Drive Size
256GB SSD
Minimum Operating Temperature
0°C
Maximum Operating Temperature
55°C
Country of Origin
Netherlands
€ 4,210.00
€ 4,210.00 Each (Exc. Vat)
€ 5,283.55
€ 5,283.55 Each (inc. VAT)
1
€ 4,210.00
€ 4,210.00 Each (Exc. Vat)
€ 5,283.55
€ 5,283.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothProcessor Type
Intel Core i5
Number of Cores
2
Clock Speed
2.6 GHz
Series
ctrlX IPC – PR43
IP Rating
IP20
Compatible Operating System
Windows 10 IoT LTSC 2019
Supply Voltage
24 V dc
Bus Type
2x Full Size mPCIe1x PCIe
Port Type
Ethernet, Serial, USB
Dimensions
312 x 83 x 197 mm
Number of Card Slots
2x Full Size mPCIe <BR/>1x PCIe
Maximum Power Consumption
70W
Graphic Output Onboard
Yes
Onboard Memory
8 Gb
Type of Memory Onboard
DDR3L
Hard Drive Size
256GB SSD
Minimum Operating Temperature
0°C
Maximum Operating Temperature
55°C
Country of Origin
Netherlands