Bosch DC Motor, 25 W, 24 V dc, 6 Ncm, 4000 rpm, 6mm Shaft Diameter

RS Stock No.: 226-1083Brand: BoschManufacturers Part No.: 0.130.007.051.850
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Bosch

Supply Voltage

24 V dc

Power Rating

25 W

Output Speed

4000 rpm

Shaft Diameter

6mm

Maximum Output Torque

6 Ncm

Dimensions

51 (Dia.) x 107 mm

Current Rating

1.8 A

Length

107mm

Country of Origin

Hungary

Product details

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

You may be interested in
Stock information temporarily unavailable.

€ 112.00

€ 112.00 Each (Exc. Vat)

€ 140.56

€ 140.56 Each (inc. VAT)

Bosch DC Motor, 25 W, 24 V dc, 6 Ncm, 4000 rpm, 6mm Shaft Diameter

€ 112.00

€ 112.00 Each (Exc. Vat)

€ 140.56

€ 140.56 Each (inc. VAT)

Bosch DC Motor, 25 W, 24 V dc, 6 Ncm, 4000 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Supply Voltage

24 V dc

Power Rating

25 W

Output Speed

4000 rpm

Shaft Diameter

6mm

Maximum Output Torque

6 Ncm

Dimensions

51 (Dia.) x 107 mm

Current Rating

1.8 A

Length

107mm

Country of Origin

Hungary

Product details

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

You may be interested in