Technical Document
Specifications
Brand
BoschDisc Size
115mm
Grinder Type
Angle Grinder
Speed
9000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Wattage
1000W
Brushed/Brushless Motor
Brushless
Model Number
GWS 18V-10
Country of Origin
China
Stock information temporarily unavailable.
€ 329.00
€ 329.00 Each (Exc. Vat)
€ 412.90
€ 412.90 Each (inc. VAT)
Bosch GWS 18V-10 115mm Cordless Angle Grinder
1
€ 329.00
€ 329.00 Each (Exc. Vat)
€ 412.90
€ 412.90 Each (inc. VAT)
Bosch GWS 18V-10 115mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDisc Size
115mm
Grinder Type
Angle Grinder
Speed
9000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Wattage
1000W
Brushed/Brushless Motor
Brushless
Model Number
GWS 18V-10
Country of Origin
China