Technical Document
Specifications
Brand
BoschSet Type
Masonry and Concrete Drill Bits
Drilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Series
CYL-3
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
5mm
Maximum Size
8mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
5 Piece HMCT Masonry Drill Set
Hard Material Carbide Tipped (HMCT) drill bit set.
Bosch Silver Percussion series drill bits
Supplied complete with plastic storage case
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
€ 20.60
€ 20.60 Each (Exc. Vat)
€ 25.85
€ 25.85 Each (inc. VAT)
1
€ 20.60
€ 20.60 Each (Exc. Vat)
€ 25.85
€ 25.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSet Type
Masonry and Concrete Drill Bits
Drilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Series
CYL-3
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
5mm
Maximum Size
8mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
5 Piece HMCT Masonry Drill Set
Hard Material Carbide Tipped (HMCT) drill bit set.
Bosch Silver Percussion series drill bits
Supplied complete with plastic storage case
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.