Bosch, 11 - 13 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3

RS Stock No.: 349-9469Brand: BoschManufacturers Part No.: 2608631673
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Metal; Aluminium

Cutting Length

50mm

Number of Teeth per Inch

11 - 13

Tooth Pitch

1.9 - 2.3mm

Number in Pack

3

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

€ 8.40

€ 2.80 Each (In a Pack of 3) (Exc. Vat)

€ 10.54

€ 3.514 Each (In a Pack of 3) (inc. VAT)

Bosch, 11 - 13 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3

€ 8.40

€ 2.80 Each (In a Pack of 3) (Exc. Vat)

€ 10.54

€ 3.514 Each (In a Pack of 3) (inc. VAT)

Bosch, 11 - 13 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Saw Blade Type

Jigsaw Blade

Application

Metal; Aluminium

Cutting Length

50mm

Number of Teeth per Inch

11 - 13

Tooth Pitch

1.9 - 2.3mm

Number in Pack

3

Country of Origin

Switzerland

You may be interested in