Technical Document
Specifications
Brand
BoschDisc Size
125mm
Speed
11000rpm
Voltage Rating
230V
Wattage
1.1kW
Weight
2kg
Plug Type
Type C - EuroPlug
Length
286mm
Model Number
GWS 11-125CI
Product details
Bosch GWS 10-125 C professional grinder
Vibration control reduces oscillations by 70%
Constant Electronic system
Armour-plated coils
Protective guard quick adjustment
Gear head can be rotated in 90° steps
Bosch Grinders, Saws & Routers
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDisc Size
125mm
Speed
11000rpm
Voltage Rating
230V
Wattage
1.1kW
Weight
2kg
Plug Type
Type C - EuroPlug
Length
286mm
Model Number
GWS 11-125CI
Product details
Bosch GWS 10-125 C professional grinder
Vibration control reduces oscillations by 70%
Constant Electronic system
Armour-plated coils
Protective guard quick adjustment
Gear head can be rotated in 90° steps