Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904

RS Stock No.: 288-7303Brand: BossardManufacturers Part No.: BN 670 M4
View all in Washers

Technical Document

Specifications

Brand

Bossard

For Screw/Bolt Size

M4

Washer Type

Ring Lock

Inside Diameter

4.3mm

Outside Diameter

9mm

Standards Met

DIN 127B, ISO 7089, VSM 13904

Material

Stainless Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 21.60

€ 0.108 Each (In a Pack of 200) (Exc. Vat)

€ 27.11

€ 0.136 Each (In a Pack of 200) (inc. VAT)

Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904

€ 21.60

€ 0.108 Each (In a Pack of 200) (Exc. Vat)

€ 27.11

€ 0.136 Each (In a Pack of 200) (inc. VAT)

Stainless Steel Ring Lock Washers, M4, DIN 127B, ISO 7089, VSM 13904
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bossard

For Screw/Bolt Size

M4

Washer Type

Ring Lock

Inside Diameter

4.3mm

Outside Diameter

9mm

Standards Met

DIN 127B, ISO 7089, VSM 13904

Material

Stainless Steel

Country of Origin

Germany

You may be interested in