Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
0.25W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Bushing Mount
Termination Style
PC Pin
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
3310
Product details
9mm 3310Y Series Triangular Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Supplied with
Metal lock washer and nut
€ 30.00
€ 3.00 Each (Supplied in a Tube) (Exc. Vat)
€ 37.65
€ 3.76 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 30.00
€ 3.00 Each (Supplied in a Tube) (Exc. Vat)
€ 37.65
€ 3.76 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
10 - 24 | € 3.00 |
25 - 49 | € 2.65 |
50 - 99 | € 2.30 |
100+ | € 2.10 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
50kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
0.25W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Bushing Mount
Termination Style
PC Pin
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
3310
Product details
9mm 3310Y Series Triangular Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Supplied with
Metal lock washer and nut