Bourns, 4600X 2.2kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 522-3898Brand: BournsManufacturers Part No.: 4608X-102-222LFDistrelec Article No.: 30307677
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

4-Isolated Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Resistor, network, SIL, 8 pin,
Price on AskingEach (In a Pack of 5) (Exc. Vat)

€ 3.98

€ 0.159 Each (In a Pack of 25) (Exc. Vat)

€ 4.99

€ 0.20 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 2.2kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Select packaging type

€ 3.98

€ 0.159 Each (In a Pack of 25) (Exc. Vat)

€ 4.99

€ 0.20 Each (In a Pack of 25) (inc. VAT)

Bourns, 4600X 2.2kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 600€ 0.159€ 3.98
625 - 1225€ 0.084€ 2.10
1250 - 2475€ 0.072€ 1.80
2500+€ 0.07€ 1.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Resistor, network, SIL, 8 pin,
Price on AskingEach (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

4-Isolated Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Resistor, network, SIL, 8 pin,
Price on AskingEach (In a Pack of 5) (Exc. Vat)