Bourns 2A Resettable Fuse, 8V

Tekninen dokumentti
Tekniset tiedot
Merkki
BournsTrip Current
4A
Voltage Rating
8V
Time to Trip
3s
Hold Current
2A
Maximum Current
40 A
Length
4.73mm
Height
0.85mm
Width
3.41mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.02Ω
Maximum Resistance
80mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
4.73 x 3.41 x 0.85mm
Tuotetiedot
MF-MSMF Series
Surface Mount Technology
€ 2,76
€ 0,276 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 3,46
€ 0,346 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 2,76
€ 0,276 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 3,46
€ 0,346 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
BournsTrip Current
4A
Voltage Rating
8V
Time to Trip
3s
Hold Current
2A
Maximum Current
40 A
Length
4.73mm
Height
0.85mm
Width
3.41mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.02Ω
Maximum Resistance
80mΩ
Power Dissipation
0.8W
Minimum Operating Temperature
-40°C
Package Size
1812
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
4.73 x 3.41 x 0.85mm
Tuotetiedot