Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 130mA Idc Q:50

RS Stock No.: 181-8225Brand: BournsManufacturers Part No.: SDR0403-471KL
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

470 μH

Maximum dc Current

130mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 68.25

€ 0.273 Each (On a Reel of 250) (Exc. Vat)

€ 85.65

€ 0.343 Each (On a Reel of 250) (inc. VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 130mA Idc Q:50

€ 68.25

€ 0.273 Each (On a Reel of 250) (Exc. Vat)

€ 85.65

€ 0.343 Each (On a Reel of 250) (inc. VAT)

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 130mA Idc Q:50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
250 - 750€ 0.273€ 68.25
1000 - 2750€ 0.23€ 57.50
3000 - 4750€ 0.216€ 54.00
5000 - 9750€ 0.211€ 52.75
10000+€ 0.206€ 51.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

470 μH

Maximum dc Current

130mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more