Bourns SMD Non Resettable Fuse 1A, 32V dc

RS tilauskoodi: 692-4974Tuotemerkki: BournsValmistajan osanumero.: SF-0603F100-2
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Bourns

Current Rating

1A

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.45mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Terminal Material

Tin Plated Copper/Nickel

Dimensions

1.6 x 0.8 x 0.45mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Fast Acting Surface Mount SinglFuse SF-0603F Series

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Saatat olla kiinnostunut
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavilla1 kpl (10 kpl/pakkaus) (ilman ALV)
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavillakpl (toimitus kelassa) (ilman ALV)

€ 3,80

€ 0,38 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 4,77

€ 0,477 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Bourns SMD Non Resettable Fuse 1A, 32V dc
Valitse pakkaustyyppi

€ 3,80

€ 0,38 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 4,77

€ 0,477 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

Bourns SMD Non Resettable Fuse 1A, 32V dc

Varastotiedot eivät ole tilapäisesti saatavilla.

Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavilla1 kpl (10 kpl/pakkaus) (ilman ALV)
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavillakpl (toimitus kelassa) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Bourns

Current Rating

1A

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.45mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Terminal Material

Tin Plated Copper/Nickel

Dimensions

1.6 x 0.8 x 0.45mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Fast Acting Surface Mount SinglFuse SF-0603F Series

Approvals

UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Saatat olla kiinnostunut
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavilla1 kpl (10 kpl/pakkaus) (ilman ALV)
Panasonic Non-Resettable Surface Mount Fuse 1A, 32V dc
Hintaa ei saatavillakpl (toimitus kelassa) (ilman ALV)