Tekninen dokumentti
Tekniset tiedot
Merkki
BournsNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Length
12.8mm
Width
6.9mm
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Secondary DC Resistance
1Ω
Maximum Temperature
+125°C
Construction
Potted
Isolation Voltage
1.5kV ac
Standards Met
AEC-Q200
Primary DC Resistance
1.4Ω
Tuotetiedot
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.
€ 1 200,00
€ 2,00 1 kpl (600 kpl/kela) (ilman ALV)
€ 1 506,00
€ 2,51 1 kpl (600 kpl/kela) (Sis ALV:n)
600
€ 1 200,00
€ 2,00 1 kpl (600 kpl/kela) (ilman ALV)
€ 1 506,00
€ 2,51 1 kpl (600 kpl/kela) (Sis ALV:n)
600
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BournsNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Length
12.8mm
Width
6.9mm
Termination Type
Solder
Minimum Temperature
-40°C
Turns Ratio
1:1
Secondary DC Resistance
1Ω
Maximum Temperature
+125°C
Construction
Potted
Isolation Voltage
1.5kV ac
Standards Met
AEC-Q200
Primary DC Resistance
1.4Ω
Tuotetiedot
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.