Technical Document
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
3.15A rms
Package/Case
1060
Length
9.8mm
Depth
10mm
Height
6mm
Dimensions
9.8 x 10 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
72mΩ
Series
SRN1060
Core Material
Ferrite
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes
SRN1060 Series Miniature SMD Semi-shielded Power Inductors.
High inductance
Inductance range from 10 to 470μH
Rated current of up to 5.4A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays
€ 2.46
€ 0.493 Each (Supplied on a Reel) (Exc. Vat)
€ 3.09
€ 0.619 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 2.46
€ 0.493 Each (Supplied on a Reel) (Exc. Vat)
€ 3.09
€ 0.619 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
3.15A rms
Package/Case
1060
Length
9.8mm
Depth
10mm
Height
6mm
Dimensions
9.8 x 10 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
72mΩ
Series
SRN1060
Core Material
Ferrite
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes
SRN1060 Series Miniature SMD Semi-shielded Power Inductors.
High inductance
Inductance range from 10 to 470μH
Rated current of up to 5.4A
Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays


