Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brady B-427 Black on Black on White Continuous Vinyl Roll, 25.40 mm Width

RS tilauskoodi: 242-5244Tuotemerkki: BradyValmistajan osanumero.: M21-18-427
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Brady

Tape Width

25.40 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-427

Print Colour

Black

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

19.05 mm x 25.40mm

Distrelec Product Id

30261504

Alkuperämaa

Mexico

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 48,40

€ 48,40 kpl (ilman ALV)

€ 60,74

€ 60,74 kpl (Sis ALV:n)

Brady B-427 Black on Black on White Continuous Vinyl Roll, 25.40 mm Width

€ 48,40

€ 48,40 kpl (ilman ALV)

€ 60,74

€ 60,74 kpl (Sis ALV:n)

Brady B-427 Black on Black on White Continuous Vinyl Roll, 25.40 mm Width
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Brady

Tape Width

25.40 mm

Works With Printer Models

M210, M210-LAB, M211

Background Colour

Black on White

Series

B-427

Print Colour

Black

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

19.05 mm x 25.40mm

Distrelec Product Id

30261504

Alkuperämaa

Mexico