Technical Document
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6mm
Shackle Diameter
6.35mm
Shackle Length
51mm
Shackle Length
38.10mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Nylon, Steel
Colour
Black
Body Width
38mm
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30400789
Country of Origin
Germany
Product details
Security Padlocks
Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.
€ 168.00
€ 28.00 Each (In a Pack of 6) (Exc. Vat)
€ 210.84
€ 35.14 Each (In a Pack of 6) (inc. VAT)
6
€ 168.00
€ 28.00 Each (In a Pack of 6) (Exc. Vat)
€ 210.84
€ 35.14 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6mm
Shackle Diameter
6.35mm
Shackle Length
51mm
Shackle Length
38.10mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Nylon, Steel
Colour
Black
Body Width
38mm
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30400789
Country of Origin
Germany
Product details
Security Padlocks
Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.