Brainboxes 2 Port PCIe RS232 Serial Board

RS Stock No.: 389-592Brand: BrainboxesManufacturers Part No.: PX-203
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Number Of Ports

2

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Product details

Low Profile 1+1 Port RS-232

2 Port RS-232
Fits x1, x4, x8 or x16 PCI Express expansion slot
128 byte FIFO's with user-definable trigger level
921000 baud; true megabaud line drivers
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

You may be interested in

Price on Asking

Brainboxes 2 Port PCIe RS232 Serial Board

Price on Asking

Brainboxes 2 Port PCIe RS232 Serial Board

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Bus Type

PCIe

Number Of Ports

2

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Product details

Low Profile 1+1 Port RS-232

2 Port RS-232
Fits x1, x4, x8 or x16 PCI Express expansion slot
128 byte FIFO's with user-definable trigger level
921000 baud; true megabaud line drivers
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

You may be interested in