Technical Document
Specifications
Brand
Brand-RexLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Country of Origin
Hungary
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
€ 27.00
€ 27.00 Each (Exc. Vat)
€ 33.88
€ 33.88 Each (inc. VAT)
1
€ 27.00
€ 27.00 Each (Exc. Vat)
€ 33.88
€ 33.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 27.00 |
5 - 9 | € 25.70 |
10 - 24 | € 24.30 |
25 - 49 | € 23.00 |
50+ | € 21.60 |
Technical Document
Specifications
Brand
Brand-RexLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Country of Origin
Hungary
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging