Technical Document
Specifications
Product details
CleO 5.0in Touchscreen LCD for Arduino
The CleO50 graphics display panel allows easy development of Human-Machine Interfaces (HMI) based on an Arduino-format platform. Designed to work with an Arduino UNO R3 or compatible host processor board such as the NerO available from FTDI Chip.
5.0in 800 x 480pixel TFT LCD panel with resistive touchscreen
Landscape and portrait modes supported
Anti-Aliased graphics throughout for much finer image quality
Smooth animations at up to 60fps
Direct file transfers between microSD/eFlash and Graphics subsystem without using Host processor resources
FT812 Embedded Video Engine (EVE) graphic controller
FT900 32-bit microcontroller
MicroSD card socket
8MB eFlash memory
Real-Time Clock with battery back-up
USB DFU port for firmware updates
Camera interface via 24-pin 0.5mm pitch FFC/FPC, bottom-contact connector
Support for OmniVision OV2640 camera module or CleO-CAM1A camera
PWM audio supported with speaker amplifier
I²S and CAN bus interfaces
Headers for 2 x MikroBUS modules
CR1220 coin cell holder for battery back-up
Ready to use in a panel mountable bezel
Operating temperature range: -20 to +70°C
Compatible Accessories
110-9118 NerO-LP1 Energy-efficient Arduino-format processor board
124-1039 CleO-CAM1 5Mpixel camera
124-1042 MS-C6-8G MicroSD Flash card, 8GB, Class 6
Approvals
CE FCC
€ 143.00
€ 143.00 Each (Exc. Vat)
€ 179.46
€ 179.46 Each (inc. VAT)
1
€ 143.00
€ 143.00 Each (Exc. Vat)
€ 179.46
€ 179.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
CleO 5.0in Touchscreen LCD for Arduino
The CleO50 graphics display panel allows easy development of Human-Machine Interfaces (HMI) based on an Arduino-format platform. Designed to work with an Arduino UNO R3 or compatible host processor board such as the NerO available from FTDI Chip.
5.0in 800 x 480pixel TFT LCD panel with resistive touchscreen
Landscape and portrait modes supported
Anti-Aliased graphics throughout for much finer image quality
Smooth animations at up to 60fps
Direct file transfers between microSD/eFlash and Graphics subsystem without using Host processor resources
FT812 Embedded Video Engine (EVE) graphic controller
FT900 32-bit microcontroller
MicroSD card socket
8MB eFlash memory
Real-Time Clock with battery back-up
USB DFU port for firmware updates
Camera interface via 24-pin 0.5mm pitch FFC/FPC, bottom-contact connector
Support for OmniVision OV2640 camera module or CleO-CAM1A camera
PWM audio supported with speaker amplifier
I²S and CAN bus interfaces
Headers for 2 x MikroBUS modules
CR1220 coin cell holder for battery back-up
Ready to use in a panel mountable bezel
Operating temperature range: -20 to +70°C
Compatible Accessories
110-9118 NerO-LP1 Energy-efficient Arduino-format processor board
124-1039 CleO-CAM1 5Mpixel camera
124-1042 MS-C6-8G MicroSD Flash card, 8GB, Class 6
Approvals
CE FCC