Britool Pry Bar, 150 mm Length

RS Stock No.: 222-2202Brand: BritoolManufacturers Part No.: 217
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

150 mm

Bar Diameter

8mm

Claw Ended

Yes

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Britool Pry Bar, 150 mm Length

Price on Asking

Britool Pry Bar, 150 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

150 mm

Bar Diameter

8mm

Claw Ended

Yes

Country of Origin

United States

You may be interested in