Britool 14-Piece 3/8 in

RS Stock No.: 261-791Brand: BritoolManufacturers Part No.: 708110
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Number of Pieces

14

Set Contents

Hexagon Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Drive Type

Square

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Britool 14-Piece 3/8 in

Price on Asking

Britool 14-Piece 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Number of Pieces

14

Set Contents

Hexagon Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm

Drive Type

Square

You may be interested in