Technical Document
Specifications
Brand
BritoolDrive Size
1/2 in, 1/4 in
Number of Pieces
110
Set Contents
1/2 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 24; 27; 30; 32 mm; Deep Cold Forged Metric Hexagon Sockets: 14; 15; 17; 19; 22 mm; Female Torx Sockets: T10; 11; 12; 14; 16; 18
Drive Type
Square
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolDrive Size
1/2 in, 1/4 in
Number of Pieces
110
Set Contents
1/2 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 24; 27; 30; 32 mm; Deep Cold Forged Metric Hexagon Sockets: 14; 15; 17; 19; 22 mm; Female Torx Sockets: T10; 11; 12; 14; 16; 18
Drive Type
Square