Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive
Number of Pins
16
Package Type
SOIC
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
ACPL
Tuotetiedot
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
Optocouplers, Avago Technologies
€ 7,00
€ 7,00 kpl (ilman ALV)
€ 8,78
€ 8,78 kpl (Sis ALV:n)
Standardi
1
€ 7,00
€ 7,00 kpl (ilman ALV)
€ 8,78
€ 8,78 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 7,00 |
10 - 24 | € 6,10 |
25 - 49 | € 5,00 |
50 - 99 | € 4,75 |
100+ | € 4,45 |
Tekninen dokumentti
Tekniset tiedot
Merkki
BroadcomMounting Type
Surface Mount
Output Device
IGBT Gate Drive
Number of Pins
16
Package Type
SOIC
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
ACPL
Tuotetiedot
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.