Broadcom AFBR-2624Z 50MBd 685nm Fibre Optic Receiver

Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Wavelength of Peak Sensitivity
685nm
Typical Rise Time
5ns
Typical Fall Time
5ns
Number of Pins
4
Mounting Type
Through Hole
Dimensions
18.8 x 12.19 x 7.62mm
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Country of Origin
Philippines
Product details
AFBR-26x4Z/25x9Z Series Fibre Optic Receivers
The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.
Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C
Fibre Optics, Avago Technologies
€ 20.50
€ 20.50 Each (Exc. Vat)
€ 25.73
€ 25.73 Each (inc. VAT)
Standard
1
€ 20.50
€ 20.50 Each (Exc. Vat)
€ 25.73
€ 25.73 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 20.50 |
10 - 24 | € 19.50 |
25 - 49 | € 18.40 |
50 - 99 | € 17.40 |
100+ | € 16.20 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Wavelength of Peak Sensitivity
685nm
Typical Rise Time
5ns
Typical Fall Time
5ns
Number of Pins
4
Mounting Type
Through Hole
Dimensions
18.8 x 12.19 x 7.62mm
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Country of Origin
Philippines
Product details
AFBR-26x4Z/25x9Z Series Fibre Optic Receivers
The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.
Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C