Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector

RS Stock No.: 566-039Brand: BroadcomManufacturers Part No.: AR49-M49M-P12V
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Absolute

Encoder Signal

Digital

Supply Voltage

5.5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Round

Termination Style

Connector

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 105.42

€ 105.42 Each (inc. VAT)

Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 105.42

€ 105.42 Each (inc. VAT)

Broadcom 5.5V dc Optical Encoder with a 6 mm Round Shaft, Screw Mount, Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Absolute

Encoder Signal

Digital

Supply Voltage

5.5V dc

Shaft Diameter

6 mm

Mounting Type

Screw Mount

Shaft Style

Round

Termination Style

Connector

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more