Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS, LSTTL, TTL
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
SO8
Input Current Type
DC
Country of Origin
Philippines
€ 6.70
€ 6.70 Each (Supplied as a Tape) (Exc. Vat)
€ 8.41
€ 8.41 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCPL-0300-500E DC Input CMOS, LSTTL, TTL Output Optocoupler, Surface Mount, 8-Pin SO8
Select packaging type
Standard
1
€ 6.70
€ 6.70 Each (Supplied as a Tape) (Exc. Vat)
€ 8.41
€ 8.41 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCPL-0300-500E DC Input CMOS, LSTTL, TTL Output Optocoupler, Surface Mount, 8-Pin SO8
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 6.70 |
10 - 99 | € 6.00 |
100 - 499 | € 5.50 |
500 - 999 | € 5.10 |
1000+ | € 4.60 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS, LSTTL, TTL
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
SO8
Input Current Type
DC
Country of Origin
Philippines