Broadcom, HCPL-2430-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 840-0001Brand: BroadcomManufacturers Part No.: HCPL-2430-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

20ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Price on Asking

Broadcom, HCPL-2430-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP

Price on Asking

Broadcom, HCPL-2430-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

20ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

10ns