Technical Document
Specifications
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
8
LED Colours
Green
Dominant Wavelength
574 (Typ.) nm
Character Width
2.7mm
Character Height
4.8mm
Mounting Type
Through Hole
External Height
5.3mm
External Width
42.6mm
External Depth
19.6mm
External Dimensions
42.59 x 19.58 x 5.31mm
Decoder Included
Yes
Luminous Intensity
7.5 (Typ.) mcd
Colour Of Face
Green
Forward Voltage
4.5 → 5.5 V
Operating Temperature Range
-45 → +85°C
Dot Matrix Dimensions
5 x 7
Forward Current
300mA
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-45°C
Product details
8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x
8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.
X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment
Alphanumeric LED Displays
€ 570.00
€ 57.00 Each (In a Tube of 10) (Exc. Vat)
€ 715.35
€ 71.535 Each (In a Tube of 10) (inc. VAT)
10
€ 570.00
€ 57.00 Each (In a Tube of 10) (Exc. Vat)
€ 715.35
€ 71.535 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
8
LED Colours
Green
Dominant Wavelength
574 (Typ.) nm
Character Width
2.7mm
Character Height
4.8mm
Mounting Type
Through Hole
External Height
5.3mm
External Width
42.6mm
External Depth
19.6mm
External Dimensions
42.59 x 19.58 x 5.31mm
Decoder Included
Yes
Luminous Intensity
7.5 (Typ.) mcd
Colour Of Face
Green
Forward Voltage
4.5 → 5.5 V
Operating Temperature Range
-45 → +85°C
Dot Matrix Dimensions
5 x 7
Forward Current
300mA
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-45°C
Product details
8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x
8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.
X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment